HTSW-105-25-F-D-RA vs TSM-105-01-LM-DH-A-K-FR feature comparison

HTSW-105-25-F-D-RA Samtec Inc

Buy Now Datasheet

TSM-105-01-LM-DH-A-K-FR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.26 inch 0.41 inch
Body Length 0.5 inch 0.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 6.3 A 7 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mounting Option 1 LOCKING
Plating Thickness 10u inch
Reference Standard UL
UL Flammability Code 94V-0

Compare HTSW-105-25-F-D-RA with alternatives

Compare TSM-105-01-LM-DH-A-K-FR with alternatives