HTSW-104-24-T-S vs 51114-0400 feature comparison

HTSW-104-24-T-S Samtec Inc

Buy Now Datasheet

51114-0400 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC Molex
Body Breadth 0.098 inch 0.323 inch
Body Depth 0.1 inch 0.906 inch
Body Length 0.4 inch 0.913 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.138 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 6.3 A
Reference Standard UL UL
Terminal Length 0.265 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Factory Lead Time 19 Weeks
Additional Feature POSITIVE LOCK, COMPATIBLE CONTACTS: 50419-9001; 50419-9101
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 2121VAC V
Durability 30 Cycles
Insulation Diameter-Min 0.118 inch
Insulation Resistance 1000000000 Ω

Compare HTSW-104-24-T-S with alternatives

Compare 51114-0400 with alternatives