HTSW-103-23-T-S vs 828214-3 feature comparison

HTSW-103-23-T-S Samtec Inc

Buy Now Datasheet

828214-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week 12 Weeks, 4 Days
Samacsys Manufacturer SAMTEC TE Connectivity
Body Breadth 0.098 inch 0.145 inch
Body Depth 0.1 inch 0.11 inch
Body Length 0.3 inch 0.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL GREEN
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 6.3 A 5 A
Reference Standard UL UL
Terminal Length 0.23 inch 0.126 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 5
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMPMODU
Body/Shell Style RECEPTACLE
EMI Shielded NO
Empty Shell NO
Insulation Resistance 5000000000 Ω
Mains Connector Rating 5A
Number of Ports 1
Panel Mount NO
Plating Thickness 118.11u inch

Compare HTSW-103-23-T-S with alternatives

Compare 828214-3 with alternatives