HTSW-103-14-F-S
vs
51114-0300
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
Factory Lead Time
2 Weeks, 1 Day
20 Weeks
Samacsys Manufacturer
SAMTEC
Molex
Body Breadth
0.098 inch
0.323 inch
Body Depth
0.1 inch
0.906 inch
Body Length
0.3 inch
0.776 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.138 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
6.3 A
Reference Standard
UL
UL
Terminal Length
0.32 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
POSITIVE LOCK, COMPATIBLE CONTACTS: 50419-9001; 50419-9101
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
2121VAC V
Durability
30 Cycles
Insulation Diameter-Min
0.118 inch
Insulation Resistance
1000000000 Ω
Compare HTSW-103-14-F-S with alternatives
Compare 51114-0300 with alternatives