HTSW-101-16-L-D vs TSW-101-16-H-D feature comparison

HTSW-101-16-L-D Samtec Inc

Buy Now Datasheet

TSW-101-16-H-D Samtec Inc

Buy Now Datasheet
Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.198 inch 0.2 inch
0.1 inch 0.1 inch
0.1 inch 0.1 inch
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3
NO NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
6.3 A 5.2 A
2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
1 1
BLACK
POLYBUTYLENE TEREPHTHALATE
MULTIPLE MATING PARTS AVAILABLE
LOCKING
UL

Compare HTSW-101-16-L-D with alternatives

Compare TSW-101-16-H-D with alternatives