HTST-110-01-LM-DV-P-FR vs HTST-110-01-TM-DV-P-TR feature comparison

HTST-110-01-LM-DV-P-FR Samtec Inc

Buy Now Datasheet

HTST-110-01-TM-DV-P-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.365 inch 0.365 inch
Body Depth 0.4 inch 0.4 inch
Body Length 1.3 inch 1.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.86 mm 6.86 mm
Plating Thickness 10u inch
Polarization Key POLARIZATION NOTCH POLARIZATION NOTCH
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Contact Finish Mating MATTE TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO

Compare HTST-110-01-LM-DV-P-FR with alternatives

Compare HTST-110-01-TM-DV-P-TR with alternatives