HTSHS-205-D-04-GT vs MTMM-105-02-G-D-000 feature comparison

HTSHS-205-D-04-GT Major League Electronics

Buy Now Datasheet

MTMM-105-02-G-D-000 Samtec Inc

Buy Now Datasheet
No Yes
Contact Manufacturer Active
MAJOR LEAGUE ELECTRONICS SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
NONE
0.158 inch
0.059 inch
0.395 inch
RECEPTACLE
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
5000000000 Ω
POLYETHYLENE
e0 e4
0.079 inch
0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
250 °C
-65 °C
RECTANGULAR
2.0066 mm
10u inch
2 A 3.2 A
UL
0.118 inch
2.0066 mm 2 mm
SOLDER SOLDER
10 10
1 1
Yes
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE

Compare HTSHS-205-D-04-GT with alternatives

Compare MTMM-105-02-G-D-000 with alternatives