HTSHCR-106-S-26-730-GT vs HTSHCRE-106-S-26-450-GT feature comparison

HTSHCR-106-S-26-730-GT Major League Electronics

Buy Now Datasheet

HTSHCRE-106-S-26-450-GT Major League Electronics

Buy Now Datasheet
No No
Contact Manufacturer Contact Manufacturer
MAJOR LEAGUE ELECTRONICS MAJOR LEAGUE ELECTRONICS
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POST HEIGHT=0.730 INCHES HIGH TEMP, POST HEIGHT=0.450"
0.14 inch 0.14 inch
0.16 inch 0.26 inch
0.6 inch 0.6 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
POLYETHYLENE POLYETHYLENE
e0 e0
0.1 inch 0.1 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
250 °C 250 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
10u inch 10u inch
3 A 3 A
UL UL
0.09 inch 0.27 inch
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
1 1

Compare HTSHCR-106-S-26-730-GT with alternatives

Compare HTSHCRE-106-S-26-450-GT with alternatives