HTSHC-236-S-06-277-H vs HTSHC-236-S-16-497-GT feature comparison

HTSHC-236-S-06-277-H Major League Electronics

Buy Now Datasheet

HTSHC-236-S-16-497-GT Major League Electronics

Buy Now Datasheet
No No
Contact Manufacturer Contact Manufacturer
MAJOR LEAGUE ELECTRONICS MAJOR LEAGUE ELECTRONICS
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
NONE NONE
0.079 inch 0.079 inch
0.059 inch 0.059 inch
2.844 inch 2.844 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
POLYETHYLENE POLYETHYLENE
e0 e0
0.079 inch 0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
250 °C 250 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
30u inch 10u inch
2 A 2 A
UL UL
0.081 inch 0.081 inch
2.0066 mm 2.0066 mm
SOLDER SOLDER
36 36
1 1

Compare HTSHC-236-S-06-277-H with alternatives

Compare HTSHC-236-S-16-497-GT with alternatives