HTSHC-236-S-01-115-H vs 2006P036GL16 feature comparison

HTSHC-236-S-01-115-H Major League Electronics

Buy Now Datasheet

2006P036GL16 Leoco USA Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE ROHS COMPLIANT
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.059 inch 0.236 inch
Body Length 2.844 inch 2.835 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 250 °C 105 °C
Operating Temperature-Min -65 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 50u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.081 inch 0.098 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles

Compare HTSHC-236-S-01-115-H with alternatives

Compare 2006P036GL16 with alternatives