HTSHC-232-D-01-115-GT vs 2RS2T-64-SG feature comparison

HTSHC-232-D-01-115-GT Major League Electronics

Buy Now Datasheet

2RS2T-64-SG Adam Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE ROHS COMPLIANT
Body Breadth 0.158 inch 0.157 inch
Body Depth 0.059 inch 0.11 inch
Body Length 2.528 inch 2.528 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e0 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 250 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.081 inch 0.094 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulator Color BLACK
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare HTSHC-232-D-01-115-GT with alternatives

Compare 2RS2T-64-SG with alternatives