HTSHC-228-D-07-316-G vs MTMM-128-05-G-D-075 feature comparison

HTSHC-228-D-07-316-G Major League Electronics

Buy Now Datasheet

MTMM-128-05-G-D-075 Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Body Breadth 0.158 inch
Body Depth 0.059 inch
Body Length 2.212 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD OVER NICKEL
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 10u inch
Rated Current (Signal) 2 A 3.2 A
Reference Standard UL
Terminal Length 0.081 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 56 56
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Option GENERAL PURPOSE

Compare HTSHC-228-D-07-316-G with alternatives

Compare MTMM-128-05-G-D-075 with alternatives