HTSHC-214-D-07-316-T vs MTMM-114-15-F-D-660 feature comparison

HTSHC-214-D-07-316-T Major League Electronics

Buy Now Datasheet

MTMM-114-15-F-D-660 Samtec Inc

Buy Now Datasheet
No Yes
Contact Manufacturer Active
MAJOR LEAGUE ELECTRONICS SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
NONE
0.158 inch
0.059 inch
1.106 inch
RECEPTACLE
BOARD CONNECTOR BOARD STACKING CONNECTOR
TIN LEAD (200) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
5000000000 Ω
POLYETHYLENE
e0 e3
0.079 inch
0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
250 °C
-65 °C
RECTANGULAR
2.0066 mm
200u inch
2 A 3.2 A
UL
0.081 inch
2.0066 mm 2 mm
SOLDER SOLDER
28 28
1 1
NO
NO
NO
GENERAL PURPOSE
94V-0

Compare HTSHC-214-D-07-316-T with alternatives

Compare MTMM-114-15-F-D-660 with alternatives