HTS305X7R176Z2J4X
vs
HTS305X7R176Z2J4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
17 µF
17 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.87 mm
7.87 mm
Length
11.18 mm
11.18 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
8
8
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
-45/+15% ppm/°C
-45/+15% ppm/°C
Terminal Pitch
2.54 mm
2.54 mm
Terminal Shape
J BEND
J BEND
Width
10.8 mm
10.8 mm
Base Number Matches
1
1
Compare HTS305X7R176Z2J4X with alternatives
Compare HTS305X7R176Z2J4 with alternatives