HTMS-150-02-L-S-RA vs CMS50P-G5H16 feature comparison

HTMS-150-02-L-S-RA Samtec Inc

Buy Now Datasheet

CMS50P-G5H16 Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CRISTEK INTERCONNECTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Terminal Pitch 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Body Breadth 0.09 inch
Body Depth 0.3 inch
Body Length 2.535 inch
Body/Shell Style PLUG
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Mating Contact Pitch 0.05 inch

Compare HTMS-150-02-L-S-RA with alternatives

Compare CMS50P-G5H16 with alternatives