HTMS-140-54-S-D-SM
vs
3-175610-9
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD (20)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
80
80
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Additional Feature
CHAMP
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare HTMS-140-54-S-D-SM with alternatives
Compare 3-175610-9 with alternatives