HTMS-135-01-H-D vs HTMS-135-01-S-D feature comparison

HTMS-135-01-H-D Samtec Inc

Buy Now Datasheet

HTMS-135-01-S-D Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD (30) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
5 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
70 70
1 1
ROHS COMPLIANT
EAR99
8536.69.40.40
SAMTEC
0.196 inch
0.1 inch
1.75 inch
RECEPTACLE
RECTANGULAR
SQ PIN-SKT
600VAC V
5000000000 Ω
BLACK
POLYAMIDE
0.05 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
2
105 °C
-65 °C
RECTANGULAR
2.54 mm
30u inch
0.12 inch

Compare HTMS-135-01-H-D with alternatives

Compare HTMS-135-01-S-D with alternatives