HTMS-133-53-S-D-SM vs M55302/57B66X feature comparison

HTMS-133-53-S-D-SM Samtec Inc

Buy Now Datasheet

M55302/57B66X AirBorn Inc

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AIRBORN INC
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD OVER NICKEL (150)
Contact Finish Termination Matte Tin (Sn) GOLD OVER NICKEL (150)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 3 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 66 66
UL Flammability Code 94V-0
Base Number Matches 1 5
Additional Feature STANDARD: MIL-DTL-55302
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HTMS-133-53-S-D-SM with alternatives