HTMS-128-01-T-D-SM vs M55302/57A56H feature comparison

HTMS-128-01-T-D-SM Samtec Inc

Buy Now Datasheet

M55302/57A56H Amphenol Corporation

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN GOLD OVER NICKEL (150)
Contact Finish Termination TIN OVER NICKEL GOLD OVER NICKEL (150)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 56 56
UL Flammability Code 94V-0
Base Number Matches 1 5
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: MIL-DTL-55302
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HTMS-128-01-T-D-SM with alternatives

Compare M55302/57A56H with alternatives