HTMS-117-03-S-D-RA vs 20021521-00034C9LF feature comparison

HTMS-117-03-S-D-RA Samtec Inc

Buy Now Datasheet

20021521-00034C9LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.196 inch 0.201 inch
Body Depth 0.27 inch 0.22 inch
Body Length 0.85 inch 1.098 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (1) OVER PALLADIUM NICKEL (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE PLASTIC
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.9 mm
Plating Thickness 30u inch 1u inch
Rated Current (Signal) 1 A 1 A
Terminal Length 0.14 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 34 34
Base Number Matches 1 2
Package Description LEAD FREE
Contact Resistance 50 mΩ
Durability 100 Cycles
Insertion Force-Max 2.157 N
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL
UL Flammability Code 94V-0
Withdrawl Force-Min 0.196 N

Compare HTMS-117-03-S-D-RA with alternatives

Compare 20021521-00034C9LF with alternatives