HTMS-103-52-F-D-SM vs 8614-00-06-2-Y0-3-319-LF feature comparison

HTMS-103-52-F-D-SM Samtec Inc

Buy Now Datasheet

8614-00-06-2-Y0-3-319-LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
PLUG
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH (3) GOLD (30)
Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
5 A 3 A
1.27 mm 2.54 mm
SURFACE MOUNT SOLDER
6 6
94V-0 94V-0
1 2
LEAD FREE
EAR99
8536.69.40.40

Compare HTMS-103-52-F-D-SM with alternatives

Compare 8614-00-06-2-Y0-3-319-LF with alternatives