HTMS-103-52-F-D-SM vs 55102-T173LF feature comparison

HTMS-103-52-F-D-SM Samtec Inc

Buy Now Datasheet

55102-T173LF Amphenol FCi

Buy Now Datasheet
Yes
Yes
Active Active
SAMTEC INC FCI
compliant compliant
PLUG
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH (3)
Matte Tin (Sn) - with Nickel (Ni) barrier TIN (100) OVER NICKEL
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
5 A
1.27 mm 2.54 mm
SURFACE MOUNT SOLDER
6 6
94V-0 94V-0
1 2
LEAD FREE
EAR99
8536.69.40.40

Compare HTMS-103-52-F-D-SM with alternatives

Compare 55102-T173LF with alternatives