HTMS-101-60-L-S vs 88706-901HLF feature comparison

HTMS-101-60-L-S Samtec Inc

Buy Now Datasheet

88706-901HLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FCI
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL
JESD-609 Code e4
UL Flammability Code 94V-0

Compare HTMS-101-60-L-S with alternatives

Compare 88706-901HLF with alternatives