HTK-35V151MG10BQ-R2 vs HVK-35V151MG10E-R2 feature comparison

HTK-35V151MG10BQ-R2 TAIYO YUDEN

Buy Now Datasheet

HVK-35V151MG10E-R2 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TAIYO YUDEN CO LTD ELNA CO LTD
Package Description , 3333 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 27 mΩ
Height 10 mm
Leakage Current 0.053 mA
Length 8.4 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Reference Standard AEC-Q200
Ripple Current 1600 mA
Size Code 3333
Surface Mount YES
Tan Delta 0.12
Terminal Shape FLAT
Width 8.4 mm
Base Number Matches 1 2

Compare HTK-35V151MG10BQ-R2 with alternatives