HTC230HT-150L-RC vs VTC230HT-150L-RC feature comparison

HTC230HT-150L-RC Allied Components International

Buy Now Datasheet

VTC230HT-150L-RC Allied Components International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.007 Ω 0.007 Ω
Inductance-Nom (L) 15 µH 15 µH
Inductor Application HIGH CURRENT INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current-Max 20.8 A 20.8 A
Shape/Size Description CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 15% 15%
Base Number Matches 1 1