HT86L0.1UF+/-5%3500V vs HT78PS0.1UF+/-5%3500V feature comparison

HT86L0.1UF+/-5%3500V EXXELIA Group

Buy Now Datasheet

HT78PS0.1UF+/-5%3500V EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature NON INDUCTIVE NON INDUCTIVE
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 3500 V 3500 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare HT86L0.1UF+/-5%3500V with alternatives

Compare HT78PS0.1UF+/-5%3500V with alternatives