HT18GH vs RL107-N-0-3-AP-HF feature comparison

HT18GH Taiwan Semiconductor

Buy Now Datasheet

RL107-N-0-3-AP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.1 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO NO
Terminal Finish PURE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 1
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.80
Moisture Sensitivity Level 1

Compare HT18GH with alternatives

Compare RL107-N-0-3-AP-HF with alternatives