HT1725XHT124L4F5R
vs
HT1725XHT124L4P5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
, 1825
, 1825
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.12 µF
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.65 mm
1.65 mm
JESD-609 Code
e4
Length
4.45 mm
4.45 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Waffle Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Size Code
1825
1825
Surface Mount
YES
YES
Temperature Characteristics Code
XHT
XHT
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Compare HT1725XHT124L4F5R with alternatives
Compare HT1725XHT124L4P5 with alternatives