HT1712XHT124L3Q3R vs HT1712XHT124L3F5 feature comparison

HT1712XHT124L3Q3R Presidio Components Inc

Buy Now Datasheet

HT1712XHT124L3F5 Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 1812 , 1812
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Capacitance 0.12 µF 0.12 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.65 mm
JESD-609 Code e3
Length 4.45 mm 4.45 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK WAFFLE PACK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1712 1712
Surface Mount YES YES
Temperature Characteristics Code XHT XHT
Temperature Coefficient -65/+15% ppm/°C -65/+15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.18 mm
Base Number Matches 1 1

Compare HT1712XHT124L3Q3R with alternatives

Compare HT1712XHT124L3F5 with alternatives