HT1305E-P2 vs 5176264-4 feature comparison

HT1305E-P2 Foxconn

Buy Now Datasheet

5176264-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED AMPMODU
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.221 inch 0.165 inch
Body Depth 0.179 inch 44.45 inch
Body Length 0.315 inch 0.394 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VDC V 650VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color IVORY BLACK
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.715 mm 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL CSA, LR, U
Terminal Pitch 1 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 14 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Empty Shell NO
Insertion Force-Max 1.668 N
Mains Connector Rating 1A
Mating Contact Row Spacing 0.079 inch
Number of Ports 1
Panel Mount NO
Plating Thickness 8u inch
Terminal Length 0.102 inch

Compare HT1305E-P2 with alternatives

Compare 5176264-4 with alternatives