HT13 vs 1N4935G-T3 feature comparison

HT13 Surge Components Inc

Buy Now Datasheet

1N4935G-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SURGE COMPONENTS INC WON-TOP ELECTRONICS CO LTD
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.05 µs 0.2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Part Package Code DO-41
Pin Count 2
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
JEDEC-95 Code DO-41
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 200 V
Terminal Finish TIN LEAD

Compare HT13 with alternatives

Compare 1N4935G-T3 with alternatives