HT-MM900AF-7E-HS-91M8339990
vs
HT-MM900AF-7F-HS-91M8339990
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
STAND BY FUNCTION
Fall Time-Max
2.5 ns
2.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
91.833999 MHz
91.833999 MHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Physical Dimension
2.5mm x 2.0mm x 0.75mm
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2.5 ns
2.5 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
2
Package Description
DILCC4,.08,69
Number of Terminals
4
Output Low Current-Max
3 mA
Package Equivalence Code
DILCC4,.08,69
Compare HT-MM900AF-7E-HS-91M8339990 with alternatives
Compare HT-MM900AF-7F-HS-91M8339990 with alternatives