HT-MM900A7-9E-ES-25M0000000_SNPBDIP
vs
DSA1001DI3-024.0000VAO
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE
|
Fall Time-Max |
2.5 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25 MHz
|
24 MHz
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Low Current-Max |
4 mA
|
4 mA
|
Package Equivalence Code |
SOLCC4,.08,37
|
DILCC4,.08,65
|
Physical Dimension |
2.0mm x 1.6mm x 0.75mm
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max |
2.5 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
CDFN, 4 PIN
|
Output Load |
|
15 pF
|
Package Body Material |
|
PLASTIC
|
Screening Level |
|
AEC-Q100; MIL-STD-883
|
|
|
|
Compare HT-MM900A7-9E-ES-25M0000000_SNPBDIP with alternatives
Compare DSA1001DI3-024.0000VAO with alternatives