HSU83
vs
BAV19W-G
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
HITACHI LTD
|
WEITRON TECHNOLOGY CO LTD
|
Package Description |
R-PDSO-G2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1 V
|
JESD-30 Code |
R-PDSO-G2
|
|
Non-rep Pk Forward Current-Max |
2 A
|
2.5 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
0.1 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
300 V
|
100 V
|
Reverse Recovery Time-Max |
0.1 µs
|
0.05 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
Yes
|
|
|
|
Compare HSU83 with alternatives
Compare BAV19W-G with alternatives