HSSR-7111#200
vs
HSSR-7110
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
HIGH RELIABILITY, MIL-PRF-38534, MIL-STD-883
|
HIGH RELIABILITY, MIL-PRF-38534, MIL-STD-883
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
1.7 V
|
1.7 V
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.8 A
|
0.8 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
FET OUTPUT OPTOCOUPLER
|
FET OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.8 W
|
0.8 W
|
Response Time-Max |
0.006 s
|
0.006 s
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
4
|
Package Description |
|
HERMETIC SEALED, DIP-8
|
|
|
|
Compare HSSR-7111#200 with alternatives
Compare HSSR-7110 with alternatives