HSSR-7110
vs
53124-105
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
MICROPAC INDUSTRIES INC
Package Description
HERMETIC SEALED, DIP-8
DIP-8
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.95.00
Additional Feature
HIGH RELIABILITY, MIL-PRF-38534, MIL-STD-883
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.8 A
0.8 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
FET OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT SSR
Power Dissipation-Max
0.8 W
Response Time-Max
0.006 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
4
1
On-state Resistance-Max
2.5 Ω
Compare HSSR-7110 with alternatives
Compare 53124-105 with alternatives