HSSHR-146-D-04-T-LT vs 350-10-157-00-206101 feature comparison

HSSHR-146-D-04-T-LT Major League Electronics

Buy Now Datasheet

350-10-157-00-206101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH PCB STAND OFF, HIGH TEMP
Body Breadth 0.195 inch 0.1 inch
Body Depth 0.495 inch 0.242 inch
Body Length 4.6 inch 5.7 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (200) OVER NICKEL (50) AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au)
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e0 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 250 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 200u inch 9.8u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.29 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 92 57
Base Number Matches 1 1
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulator Color BLACK
Mounting Option 1 LOCKING

Compare HSSHR-146-D-04-T-LT with alternatives

Compare 350-10-157-00-206101 with alternatives