HSS-115-T-21B
vs
W2SD-172-B4B-3N8P1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SAMTEC INC
|
WIN WIN PRECISION INDUSTRIAL CO LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.1 inch
|
0.37 inch
|
Body Depth |
0.1 inch
|
0.61 inch
|
Body Length |
1.5 inch
|
4.325 inch
|
Body/Shell Style |
SOCKET
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
AU ON NI
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
BERYLLIUM COPPER
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
PURPLE
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.039 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
5u inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.51 inch
|
0.118 inch
|
Terminal Pitch |
2.54 mm
|
0.9906 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
172
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
4 CARD SLOTS, 3.3V
|
Board Mounting Option |
|
SOLDERABLE RETENTION CLIPS
|
Contact Resistance |
|
10 mΩ
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Rated Current (Signal) |
|
1 A
|
|
|
|
Compare HSS-115-T-21B with alternatives
Compare W2SD-172-B4B-3N8P1 with alternatives