HSR312LS vs PVT312LSPBF feature comparison

HSR312LS Fairchild Semiconductor Corporation

Buy Now Datasheet

PVT312LSPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 0.17 A 0.17 A
On-state Resistance-Max 4.25 Ω 15 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Matte Tin (Sn)
Base Number Matches 3 1
Pbfree Code Yes
Package Description LEAD FREE PACKAGE-6
Control Current 0.002 A
Input Type DC
Output Circuit Type MOSFET
Overall Height 3.4 mm
Overall Length 8.6 mm

Compare HSR312LS with alternatives

Compare PVT312LSPBF with alternatives