HSP45240JC-50
vs
HSP45240GC-33
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
LCC
|
PGA
|
Package Description |
PLASTIC, LCC-68
|
|
Pin Count |
68
|
68
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
24 X 24 CROSSPOINT SWITCH; ICC SPECIFIED @ 33MHZ
|
24 X 24 CROSSPOINT SWITCH
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
50 MHz
|
33 MHz
|
External Data Bus Width |
7
|
7
|
JESD-30 Code |
S-PQCC-J68
|
S-CPGA-P68
|
JESD-609 Code |
e0
|
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Data Bus Width |
24
|
24
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC68,1.0SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
99 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, ADDRESS SEQUENCER
|
DSP PERIPHERAL, ADDRESS SEQUENCER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HSP45240JC-50 with alternatives
Compare HSP45240GC-33 with alternatives