HSP45116GC-15 vs HSP45116GM-15/883 feature comparison

HSP45116GC-15 Intersil Corporation

Buy Now Datasheet

HSP45116GM-15/883 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code PGA PGA
Package Description CERAMIC, PGA-145 CERAMIC, PGA-145
Pin Count 145 145
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
Clock Frequency-Max 15.15 MHz 15.15 MHz
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P145 S-CPGA-P145
JESD-609 Code e0 e0
Low Power Mode YES YES
Number of Terminals 145 145
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 20 20
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA144,15X15 PGA144,15X15
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Supply Current-Max 150 mA 150 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level 38535Q/M;38534H;883B

Compare HSP45116GC-15 with alternatives

Compare HSP45116GM-15/883 with alternatives