HSMY-C670
vs
LTST-C190YKT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM LTD
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
SURFACE MOUNT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Yellow
|
|
Forward Voltage-Max |
2.6 V
|
2.6 V
|
JESD-609 Code |
e4
|
|
Lens Type |
DIFFUSED
|
WATER CLEAR
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.6 mm
|
0.8 mm
|
Peak Wavelength |
584 nm
|
585 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Pure Tin (Sn)
|
Viewing Angle |
155 deg
|
130 deg
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Lite-On
|
Additional Feature |
|
IC COMPATIBLE
|
Color |
|
YELLOW
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
20 A
|
Luminous Intensity-Min |
|
0.0007 cd
|
Luminous Intensity-Nom |
|
2.5 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of LEDs in Array |
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
TR, 7 INCH
|
Shape |
|
RECTANGULAR
|
Size |
|
1.1 mm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
1.5 mm
|
|
|
|
Compare HSMY-C670 with alternatives
Compare LTST-C190YKT with alternatives