HSMS-L640 vs VN1LUR53D-1 feature comparison

HSMS-L640 Avago Technologies

Buy Now Datasheet

VN1LUR53D-1 SunLED Group

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC SUNLED CO LTD
Package Description 3 X 1.50 MM, SMT, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.03 A
JESD-609 Code e0
Luminous Intensity-Nom 10.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm
Packing Method TR, 7 INCH
Peak Wavelength 639 nm
Shape RECTANGULAR ROUND
Size 2 mm 5 mm
Surface Mount YES
Terminal Pitch 3 mm
Viewing Angle 70 deg
Base Number Matches 4 1
Date Of Intro 1994-01-01

Compare HSMS-L640 with alternatives

Compare VN1LUR53D-1 with alternatives