HSMS-8207-BLKG
vs
HSMS-8207-TR2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
R-PDSO-G4
|
R-PDSO-G4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Case Connection |
ANODE AND CATHODE
|
ANODE AND CATHODE
|
Configuration |
RING, 4 ELEMENTS
|
RING, 4 ELEMENTS
|
Diode Capacitance-Max |
0.26 pF
|
0.26 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
X BAND TO KU BAND
|
X BAND TO KU BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
4
|
4
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
14 GHz
|
14 GHz
|
Operating Frequency-Min |
10 GHz
|
10 GHz
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
4
|
Pbfree Code |
|
No
|
Impedance-Max |
|
150 Ω
|
|
|
|
Compare HSMS-8207-BLKG with alternatives
Compare HSMS-8207-TR2 with alternatives