HSMS-8202L32G
vs
HSMS-2852#T30G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.26 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
X BAND TO KU BAND
ULTRA HIGH FREQUENCY TO C BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Pulsed Input Power-Max
0.075 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
TIN