HSMS-8202L32
vs
HSMS-2825-TR1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
R-PDSO-G3
|
R-PDSO-G4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance-Max |
0.26 pF
|
1 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
X BAND TO KU BAND
|
C BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G4
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Pulsed Input Power-Max |
0.075 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
4
|
4
|
Part Package Code |
|
SOT-143
|
Pin Count |
|
4
|
Case Connection |
|
CATHODE
|
Forward Voltage-Max (VF) |
|
0.34 V
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.25 W
|
Rep Pk Reverse Voltage-Max |
|
15 V
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Test Voltage |
|
1 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HSMS-2825-TR1 with alternatives