HSMS-286P-BLKG vs HSMS-286P-TR1 feature comparison

HSMS-286P-BLKG Broadcom Limited

Buy Now Datasheet

HSMS-286P-TR1 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AGILENT TECHNOLOGIES INC
Package Description R-PDSO-G6 R-PDSO-G6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration 2 BANKS, SERIES CONNECTED, CENTRE TAP, 2 ELEMENTS 2 BANKS, SERIES CONNECTED, CENTRE TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.35 V 0.35 V
Frequency Band C BAND ULTRA HIGH FREQUENCY TO C BAND
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 1 2
Part Package Code SC-70
Pin Count 6
Reverse Current-Max 0.2 µA
Reverse Test Voltage 50 V

Compare HSMS-286P-BLKG with alternatives

Compare HSMS-286P-TR1 with alternatives