HSMS-2865-TR1 vs HSMS-2865-TR1G feature comparison

HSMS-2865-TR1 Agilent Technologies Inc

Buy Now Datasheet

HSMS-2865-TR1G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Part Package Code SOT-143 SOT-143
Package Description R-PDSO-G4 R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Case Connection CATHODE CATHODE
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Capacitance-Max 0.35 pF 0.35 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band ULTRA HIGH FREQUENCY TO C BAND ULTRA HIGH FREQUENCY TO C BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Number of Elements 2 2
Number of Terminals 4 4
Operating Frequency-Max 5.8 GHz
Operating Frequency-Min 0.915 GHz
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 3
Forward Voltage-Max (VF) 0.35 V
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C

Compare HSMS-2865-TR1 with alternatives

Compare HSMS-2865-TR1G with alternatives