HSMS-2865-BLKG
vs
HSMS-2865G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Part Package Code
SOT-143
SOT-143
Package Description
R-PDSO-G4
R-PDSO-G4
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.35 V
Frequency Band
ULTRA HIGH FREQUENCY TO C BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Diode Capacitance-Max
0.3 pF
Pulsed Input Power-Max
0.25 W
Compare HSMS-2865-BLKG with alternatives
Compare HSMS-2865G with alternatives