HSMS-2863-TR2 vs HSMS-2863BLK feature comparison

HSMS-2863-TR2 Hewlett Packard Co

Buy Now Datasheet

HSMS-2863BLK Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Part Package Code SOT-23 SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.60
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max 0.35 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code Yes
Category CO2 Kg 8.54
Frequency Band ULTRA HIGH FREQUENCY TO C BAND
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HSMS-2863-TR2 with alternatives

Compare HSMS-2863BLK with alternatives